TE Connectivity Quadlok System Cover for use with Micro-Power System, Power Quadlok System

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Micro Quadlok Accessories

A range of accessories for the TE Connectivity Micro-Power Quadlok System.
See stock number 680-1468 typical for a range of MQS connectors.

2.54mm Tyco Micro Quadlok (MQS) System

Specifications
Attribute Value
Cover Type Quadlok System
For Use With Micro-Power System, Power Quadlok System
Material PBT
Colour Black
On back order for despatch 11/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 2000)
$ 1,046.52
(exc. GST)
$ 1,151.17
(inc. GST)
units
Per unit
Per Box*
1 +
$1,046.52
$2,093,040.00
*price indicative
Related Products
782-5455 Screwlock, 4-40 UNC male to M35 female, ...
Description:
782-5455 Screwlock, 4-40 UNC male to M35 female, Hardware Kit for Shielded Champ Latch connectors.797-2139 CHAMP Plug Dust Cover, Blue, for 50 way D-Sub connector.797-2148 CHAMP Receptacle Dust Cover, Red, for 50 way D-Sub connector.823-6803 CHAMP Plug Dust Cover, Blue, ...
Panel mount pin shrouds for use with single ...
Description:
Panel mount pin shrouds for use with single row 254mm AMPMODU MTE pin receptacle assemblies with guide ribs which are inserted into the shroud. These AMPMODU MTE panel mount pin shrouds are made from UL 94V-0 rated black thermoplastic and ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA socketsPart numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.Part numbers x-640643-x are ...
EP 25 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 25 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on ...