- RS Stock No.:
- 164-4235
- Mfr. Part No.:
- 643077-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4235
- Mfr. Part No.:
- 643077-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Approvals
UL (E28476); CSA (LR7189)
TE Connectivity 2.54mm MTA-100 Connectors
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specifications
Attribute | Value |
---|---|
For Use With | MTA-100 Series |
Series | MTA-100 |
Series Number | 643077 |