Hirose HIF3B Backshell Cover for use with Crimping Socket

  • RS Stock No. 162-5749
  • Mfr. Part No. HIF3-20CV(72)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ribbon Cable Connector

Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable

Specifications
Attribute Value
Cover Type Backshell
For Use With Crimping Socket
Number of Ways 20
Material PBT
Colour Black
Series HIF3B
On back order for despatch 01/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 12.52
(exc. GST)
$ 13.77
(inc. GST)
units
Per unit
1 - 4
$12.52
5 - 9
$11.38
10 +
$8.79
Related Products
Two-piece backshells for use with the 57mm Mega-Fit ...
Description:
Two-piece backshells for use with the 57mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of accessories for use with PLCC ...
Description:
A range of accessories for use with PLCC IC sockets Stock number 718-5252 is a U lever type ILM cover assembly for an LGA socket Stock numbers 718-5262 and 821-2611 are plastic covers for MQFP IC sockets, 28mm square, 065mm ...
From Switchcraft, this EN3 Series panel mount connector ...
Description:
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness
Wire dress cover for use with the MX123™ ...
Description:
Wire dress cover for use with the MX123™ sealed connection system These circuit covers are for use with the series 34566 73 and 80 circuit receptacles, see stock number 720-5732 typically.