- RS Stock No.:
- 786-6147
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 786-6147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Screws can be replaced with the clamping kit
Clamping and grub screws
Specifications
Attribute | Value |
---|---|
Connector Type | Connecting Clamp |
Thread Size | M6 |
Fits Tube Diameter | 16mm |
Material | Aluminium |
Structural Element Type | Fixing & Connection Element |
Product Family | Elesa Connecting Clamps |
Product System | MSM |