- RS Stock No.:
- 703-1590
- Mfr. Part No.:
- 3842536581
- Brand:
- Bosch Rexroth
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.39
(exc. GST)
$69.73
(inc. GST)
Units | Per unit |
1 - 24 | $63.39 |
25 - 49 | $62.62 |
50 + | $61.82 |
- RS Stock No.:
- 703-1590
- Mfr. Part No.:
- 3842536581
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Steel Base Plate
Steel base plates used for constructing supports and for separating and protective walls
Fixing screws not included (M8x20 T-bolt required - mfr. part no. 3842528715 & M8 flange nut - mfr. part no. 3842345081)
Fixing screws not included (M8x20 T-bolt required - mfr. part no. 3842528715 & M8 flange nut - mfr. part no. 3842345081)
Bosch Rexroth Connecting Component, Base Plate Type, Fits 10mm Groove - MGE Series - 3842536581
When wobble-free walls are your top priority, stick with this base plate connecting component from Bosch Rexroth. It's just the bit of kit for securing partitions or protective barriers to the floor so they're stable and structurally sound. As it's made of super-strong galvanised steel, you can trust it's got the durability to stand up to external forces and the environmental hazards you'll typically find in demanding industrial settings. You can count on quick installation with this product too, as it doesn't need any profile finishing.
Features & Benefits
10mm groove connects 45 (W) x 45mm (H) strut profiles
ESD protection means minimal risk of static discharge
ESD protection means minimal risk of static discharge
Applications
Manufacturing plants
Handrails
Office cubicles
Handrails
Office cubicles
What fasteners will I need for this product?
To secure this connecting component to the floor, you'll need M8 T-bolts (197-1384) and M8 flange nuts (197-1440).
Barriers and Handrails
Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.
The EcoSafe system offers the organisation:
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 mm |
Structural Element Type | Connector Bracket & Joint |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Galvanised Steel |