- RS Stock No.:
- 918-9121
- Mfr. Part No.:
- WBP05L
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 918-9121
- Mfr. Part No.:
- WBP05L
- Brand:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrolube WBP Water Based Conformal Coating
Electrolube WBP aquacoat plus has been designed for protecting your electronic circuitry.
Features and Benefits
Can be dipped or brushed
Good solvent resistance
Wide operating temperature range
NMP free
Non-flammable
Good solvent resistance
Wide operating temperature range
NMP free
Non-flammable
Specifications
Attribute | Value |
---|---|
Package Size | 5 L |
Package Type | Bottle |
Application | Dipping, Electronic Circuit, Spraying |
Material | Water Based |
Colour | White |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -60°C |
Trade Name | WBP |