EXACT HSS 6 → 20mm Cone Cutter

  • RS Stock No. 508-8746
  • Mfr. Part No. 05202
  • Manufacturer EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required

Specifications
Attribute Value
Head Size 6 → 20mm
Material HSS
Minimum Head Size 4mm
Maximum Head Size 20mm
44 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 33.82
(exc. GST)
$ 37.20
(inc. GST)
units
Per unit
1 +
$33.82
Related Products
Coating provides high wear resistanceFor use on aluminium ...
Description:
Coating provides high wear resistanceFor use on aluminium alloys, sheet metal, plastics and reinforced plastics up to 2mm thick22mm shank lengthMaximum shank diameter 10mm.
High Speed Steel tapered cone cutter for power ...
Description:
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick. Shank length 22mm No pilot hole required.
HSS hole cutter with spiral tapFor burr-free drilling ...
Description:
HSS hole cutter with spiral tapFor burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outsSuitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thickCrosswise ...
HSS TiAlN-coated hole cutter for particularly hard materials; ...
Description:
HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wearFor burr-free drilling and planing sheet metal, pipes and profilesSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thickCrosswise ...