- RS Stock No.:
- 123-8516
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.74
(exc. GST)
$72.31
(inc. GST)
Units | Per unit |
1 + | $65.74 |
- RS Stock No.:
- 123-8516
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Electricans Cone-Cut and Collar
RS Pro electricians cone-cut and collar, the perfect cutting tool for rapid drilling and enlarging holes in thin material. The diameter of the hole increases as the cone-cut advances into the material. Offers clearly marked measurements at 20 mm and 25 mm plus a new collar feature that defines the 25 mm diameter.
Features and Benefits
Non-slip point, no need for centre punch
No flexing of the drill
Multi-flute design
Enlarges existing holes
Collar feature that stops the tool following through
Produces round burr-free holes
No flexing of the drill
Multi-flute design
Enlarges existing holes
Collar feature that stops the tool following through
Produces round burr-free holes
Application Information
RS Pro electricians cone-cut and collar is an ideal addition to your Industrial drilling applications
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 20mm |
Maximum Head Size | 25mm |