- RS Stock No.:
- 499-295
- Brand:
- RS PRO
- RS Stock No.:
- 499-295
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO HSS Cone Cutter, 16 mm x 30.5 mm
You can use this RS PRO straight tap cone cutter to drill holes of different sizes without having to change drill bit sizes. The cutter's cone shape cuts a larger diameter hole as it passes through the material.
This cutter is made from high-speed steel (HHS) with a titanium aluminium nitride (TiAlN) coating to ensure extreme hardness and exceptional resistance to high temperatures and oxidation. This guarantees you can use it to drill very hard materials that demand high drill speeds safely and effectively.
The cone cutter has a laser-engraved guide on the body so you can clearly see what diameter has been cut, even when the tap is rotating. The three-faced driving shaft prevents the bit from slipping in the drill chuck. You can use this product to create burr-free, clean holes in a variety of hard materials such as stainless steel, nonferrous metals and plastics.
This cutter is made from high-speed steel (HHS) with a titanium aluminium nitride (TiAlN) coating to ensure extreme hardness and exceptional resistance to high temperatures and oxidation. This guarantees you can use it to drill very hard materials that demand high drill speeds safely and effectively.
The cone cutter has a laser-engraved guide on the body so you can clearly see what diameter has been cut, even when the tap is rotating. The three-faced driving shaft prevents the bit from slipping in the drill chuck. You can use this product to create burr-free, clean holes in a variety of hard materials such as stainless steel, nonferrous metals and plastics.
Features and Benefits
• Cone cutter drill bit type
• Head size of 16 to 30.5 mm
• High-speed speed (HSS) material
• Maximum head size of 30.5 mm
• Minimum head size of 16 mm
• Head size of 16 to 30.5 mm
• High-speed speed (HSS) material
• Maximum head size of 30.5 mm
• Minimum head size of 16 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 16mm |
Maximum Head Size | 30.5mm |
Related links
- RS PRO HSS Step Drill Bit 6mm x 30.5mm
- RS PRO Red Die Cast Aluminium Enclosure Red Lid, 112 x 62 x 30.5mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 112 x 62 x 30.5mm
- EXACT HSS Cone Cutter 16mm x 30.5mm
- RS PRO HSS Cone Cutter 16mm x 30mm
- Facom HSS Cone Cutter 16mm x 30.5mm
- Tivoly High Speed Steel Core Drill Bit 16mm x 30.5mm
- RS PRO White Die Cast Aluminium Enclosure White Lid, 112 x 62 x 30.5mm