- RS Stock No.:
- 221-636
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$366.35
(exc. GST)
$402.99
(inc. GST)
Units | Per unit |
1 - 4 | $366.35 |
5 + | $301.50 |
- RS Stock No.:
- 221-636
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO HSS Cone Cutter, 34 mm x 51 mm
This cone cutter from the RS PRO range is a dependable and fast way to drill differently sized holes into harder materials. Thanks to a tapered design that drills gradually larger diameters as it passes through a material, it lets you drill holes of different sizes without the need to change the drill bit regularly.
The cutter has an HSS (high-speed steel) body, giving it strength as well as heat resistance. This ensures durability and long-lasting performance in a range of demanding environments.
Use this cutter to create clean holes in materials like plastic, alloys and sheet metal up to 2 mm thick. As no pivot hole is required, it improves your efficiency and saves you time when drilling.
The cutter has an HSS (high-speed steel) body, giving it strength as well as heat resistance. This ensures durability and long-lasting performance in a range of demanding environments.
Use this cutter to create clean holes in materials like plastic, alloys and sheet metal up to 2 mm thick. As no pivot hole is required, it improves your efficiency and saves you time when drilling.
Features and Benefits
- Cone cutter drill bit type
- Head size range of 34 to 51 mm
- High-speed steel (HSS) material
- Maximum drilling thickness of 2 mm
- Maximum head size of 51 mm
- Minimum head size of 34 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Maximum Drilling Thickness | 2mm |
Material | HSS |
Minimum Head Size | 34mm |
Maximum Head Size | 51mm |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 10 ⭢ 34mm x 160 mm HSS Hand Reamer
- Savigny Stainless Steel Butt Hinge 20mm x 34mm x 1.5mm
- Savigny Steel Butt Hinge 20mm x 34mm x 1.5mm
- Elesa PA Butt Hinge with a Fixed Pin 40.5mm x 34mm x 16.5mm
- Knipex Silver 1 Shelf Steel Shelving System 34mm