- RS Stock No.:
- 221-608
- Brand:
- RS PRO
- RS Stock No.:
- 221-608
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO HSS Cone Cutter, 16 mm x 30 mm
Use this cone cutter from RS PRO to quickly and reliably drill differently sized holes in hard material. It has a tapered design to allow for a range of hole sizes, meaning you won't need to change your drill bit frequently.
This cutter is made from HSS (high-speed steel) for strength and resistance to high temperatures. This ensures reliable performance and a long product life.
The cutter can be used to drill clean holes in a wide variety of materials like alloys, plastic and sheet metal up to 2 mm thick. It saves you time and effort when drilling as it doesn't require a pilot hole.
This cutter is made from HSS (high-speed steel) for strength and resistance to high temperatures. This ensures reliable performance and a long product life.
The cutter can be used to drill clean holes in a wide variety of materials like alloys, plastic and sheet metal up to 2 mm thick. It saves you time and effort when drilling as it doesn't require a pilot hole.
Features and Benefits
- Cone cutter drill bit type
- Head size range of 16 to 30 mm
- High-speed steel (HSS) material
- Maximum drilling thickness of 2 mm
- Maximum head size of 30 mm
- Minimum head size of 16 mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Maximum Drilling Thickness | 2mm |
Material | HSS |
Minimum Head Size | 16mm |
Maximum Head Size | 30mm |