- RS Stock No.:
- 914-6919
- Mfr. Part No.:
- ISM80210
- Brand:
- Schneider Electric
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$8.40
(exc. GST)
$9.24
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.40 | $84.00 |
*price indicative |
- RS Stock No.:
- 914-6919
- Mfr. Part No.:
- ISM80210
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
PVC Capping Channelling Gauge
Specifications
Attribute | Value |
---|---|
Material | PVC |
Conduit Type | Channel |
Colour | White |
Length | 2m |
Maximum Operating Temperature | +60°C |
Series | CHN |
Minimum Operating Temperature | -5°C |
Standards Met | RoHS Compliant |
Related links
- RS PRO Rigid Conduit PVC, Black
- Schneider Electric Coupler 20mm Nominal Size Black
- Schneider Electric Through Box 20mm Nominal Size Black
- Adaptaflex Extra Flexible Conduit PVC, Black
- RS PRO Flexible Contractor Pack Conduit PVC, Black
- Schneider Electric T Piece 20mm Nominal Size Grey
- RS PRO Terminal Box (Dia) 20mm Nominal Size White
- RS PRO Rigid Conduit PVC, White