- RS Stock No.:
- 179-4219
- Mfr. Part No.:
- SSAMHL25/25M
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$54.953
(exc. GST)
$60.448
(inc. GST)
Units | Per unit | Per Reel* |
25 + | $54.953 | $1,373.825 |
*price indicative |
- RS Stock No.:
- 179-4219
- Mfr. Part No.:
- SSAMHL25/25M
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquidtight. Anti-Microbial Conduit, Nominal Conduit Size 3/8 Inch NPT, Outside Diameter 17.8mm, Inside Diameter 12.5mm, Static Bend Radius 50mm, Stainless Steel String with Thermoplastic Jacket, Reel Length 25 Meters, White
Features
Stainless steel core string packed with Anti-microbial protection
incorporated into a DuPont Hytrel®
thermoplastic jacket
Temperature range up to -50ºC to +130ºC
High corrosion resistance
High flexibility and fatigue life
High chemical resistance levels
Stainless steel core string packed with Anti-microbial protection
incorporated into a DuPont Hytrel®
thermoplastic jacket
Temperature range up to -50ºC to +130ºC
High corrosion resistance
High flexibility and fatigue life
High chemical resistance levels
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Conduit Type | Liquid Tight |
Outer Diameter | 26.4mm |
Interior Diameter | 21mm |
Length | 25mm |
IP Rating | IP40, IP65, IP68, IP69 |
Thread Size | 25mm |
Maximum Operating Temperature | +130°C |
Series | SSAMHL |
Minimum Bend Radius | 110 mm |
Minimum Operating Temperature | -50°C |