- RS Stock No.:
- 179-4208
- Mfr. Part No.:
- SSPC25
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4208
- Mfr. Part No.:
- SSPC25
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
316 Stainless Steel Clip, for Use with SAMHL/SSAMHL Conduit, M16 and 3/8 Inch NPT Conduit Sizes, Suitable for Indoor Splash Zone Areas or Food Processing Equipment
Features
316 Stainless Steel P-Clip for conduits
Very high corrosion resistance and flexibility
316 Stainless Steel P-Clip for conduits
Very high corrosion resistance and flexibility
Specifications
Attribute | Value |
---|---|
Material | 316 Stainless Steel |
Interior Diameter | 25mm |
Maximum Operating Temperature | (Dynamic) +250 °C, (Static) +350°C |
Series | SSPC |
Minimum Operating Temperature | (Dynamic) -45 °C, (Static) -50°C |