- RS Stock No.:
- 179-4184
- Mfr. Part No.:
- SAMHL20/10M
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4184
- Mfr. Part No.:
- SAMHL20/10M
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquidtight. Anti-Microbial Conduit, Nominal Conduit Size 16mm, Outside Diameter 17.8mm, Inside Diameter 12.5mm, Static Bend Radius 50mm, Galvanised Steel Core, String Packed and Thermoplastic Jacket, Reel Length 10 Meters, White
Features
Galvanized steel core string packed with Anti-microbial
protection incorporated into a DuPont Hytrel® thermoplastic jacket
Temperature range up to -50ºC to +130ºC
High corrosion resistance
High flexibility and fatigue life
High chemical resistance levels
Galvanized steel core string packed with Anti-microbial
protection incorporated into a DuPont Hytrel® thermoplastic jacket
Temperature range up to -50ºC to +130ºC
High corrosion resistance
High flexibility and fatigue life
High chemical resistance levels
Specifications
Attribute | Value |
---|---|
Material | Galvanised Steel |
Conduit Type | Flexible |
Outer Diameter | 21.1mm |
Interior Diameter | 15.9mm |
Length | 10m |
IP Rating | IP40, IP65, IP68, IP69 |
Thread Size | 20mm |
Maximum Operating Temperature | +130°C |
Series | SAMHL |
Minimum Operating Temperature | -50°C |
Minimum Bend Radius | 80 mm |