- RS Stock No.:
- 424-841
- Mfr. Part No.:
- 169-22140 IWS14-PA6
- Brand:
- HellermannTyton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Reel of 50
$228.88
(exc. GST)
$251.77
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $228.88 | $4.578 |
*price indicative |
- RS Stock No.:
- 424-841
- Mfr. Part No.:
- 169-22140 IWS14-PA6
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Attachment with corrugated tube holder CTC (RS stock no.: 448-358)
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Attachment with corrugated tube holder CTC (RS stock no.: 448-358)
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 50m |
Material | Polyamide 6 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Series | IWS |
Operating Temperature Range | -40 → +80 °C |
Standards Met | FMVSS 302, UL 94 |
Related links
- RS PRO Cable Tie Cable Markers, White
- 3M Adhesive Cable Markers, Pre-printed "9"
- RS PRO Cable Tie Cable Markers, Natural
- SES Sterling Slide On Cable Markers, White
- Brady Clip On Cable Markers, Yellow
- Schneider Electric Linergy TR Insert Cable Markers, White
- HellermannTyton Helagrip Cable Markers, Black on White
- HellermannTyton Cable Markers