RS PRO 6491X H07V-R Conduit Cable, 16 mm² CSA , 750 V, Black

  • RS Stock No. 836-0940
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TR
Product Details

6491X H07V-R Conduit Cable

The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.

For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant

Standards

EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS

Specifications
Attribute Value
Fire Behaviour Flame Retardant
Harmonised Code H07V-R
Cross Sectional Area 16 mm²
Type 6491X
Outer Diameter 6.4 → 7.8mm
Sheath Colour Black
Voltage Rating 750 V
Insulation Wall Thickness 1mm
Number of Strands 7
Standards Met Euroclass Eca
On back order for despatch 28/09/2020, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 491.32
(exc. GST)
$ 540.45
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 4
$491.32
$4.913
5 +
$456.95
$4.57
*price indicative
Related Products
Unshielded flexible control cables - CAELIFLEX series CAELIFLEX® ...
Description:
Unshielded flexible control cables - CAELIFLEX series CAELIFLEX® cables are mainly used for wiring machine tools and production lines These cables are flexible, and are designed for fixed or partially mobile interior installation. Features and Benefits • Unshielded flexible control ...
Ölflex Robust 210 Food Grade Cable From Lapp, ...
Description:
Ölflex Robust 210 Food Grade Cable From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industriesThis highly versatile control cable has a high degree of resistance to oils and greases, ...
Ölflex Robust 215 From Lapp, this Olflex Robust ...
Description:
Ölflex Robust 215 From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries It also features copper screening, and is EMC compliant for use in environments where electromagnetic interference might ...
Copper Earthing ESUY Cable Provides protection during repairs ...
Description:
Copper Earthing ESUY Cable Provides protection during repairs For earthing in high-voltage power installations of power companies and railway systems For earthing devices and potential equalisation on machine parts and EDP systems Very flexible despite a large cross-section Flexible single ...