- RS Stock No.:
- 432-4883
- Mfr. Part No.:
- EEM6-316
- Brand:
- Parker
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.38
(exc. GST)
$52.12
(inc. GST)
Units | Per unit |
1 - 5 | $47.38 |
6 - 11 | $46.74 |
12 + | $45.90 |
- RS Stock No.:
- 432-4883
- Mfr. Part No.:
- EEM6-316
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A-LOK® Equal Elbow
Note
Dimension C shown on line drawing is typical, finger-tight.
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | 90° |
Length | 6mm |
Related links
- Parker Stainless Steel Pipe Fitting, Straight Union
- Parker Stainless Steel Pipe Fitting Reducer Union
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/4in
- Parker Stainless Steel Pipe Fitting, Tee Union 7/16-20in
- Parker Stainless Steel Pipe Fitting, Tee Union
- Parker Stainless Steel Pipe Fitting, Tee Union 1/2in
- Parker Stainless Steel Pipe Fitting, 90° Elbow 3/8in
- Parker Stainless Steel Pipe Fitting, 90° Elbow 1/2in