RS PRO 15mm x 1/4 in BSPP Male Straight Coupler Brass Compression Fitting

  • RS Stock No. 432-0308
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Straight Coupling Compression to Male BSP Parallel Thread

Approvals

Kitemark Licence No. KM 07082; WRc

Standards

BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994

Fittings - Brass

Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.

Specifications
Attribute Value
Compression Connection Pipe Diameter 15mm
Fitting Type Coupler
Material Brass
Threaded Connection 1/4 in BSPP Male
Fitting Direction Straight
Thread Size 1/4in
Thread Standard BSPP
Gender Male
28 : Next working day (AU stock)
288 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 2)
Was $4.90
$ 4.05
(exc. GST)
$ 4.45
(inc. GST)
units
Per unit
Per Pack*
2 - 10
$4.05
$8.10
12 - 48
$3.975
$7.95
50 +
$3.87
$7.74
*price indicative
Related Products
Male Stud Coupling - BSP Brass fittings for ...
Description:
Male Stud Coupling - BSP Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Male Stud Elbow Brass fittings for fluid distribution. ...
Description:
Male Stud Elbow Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Straight Coupler Conex x Male BSP Parallel Thread ...
Description:
Straight Coupler Conex x Male BSP Parallel Thread High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories Suitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting ...
Pneumatic Male Stud Coupling BSP Taper In-line connection ...
Description:
Pneumatic Male Stud Coupling BSP Taper In-line connection of tubing with male thread Body material: Brass Olive: Brass Nut: Brass In-line connection of tubing with male thread. Body material: Brass Olive: Brass Nut: Brass.