- RS Stock No.:
- 295-2874
- Mfr. Part No.:
- 1810 08 00
- Brand:
- Legris
- RS Stock No.:
- 295-2874
- Mfr. Part No.:
- 1810 08 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Sleeve Nut |
Shape | Hexagon |
Thread Size 1 | M12 |
Thread Standard 1 | Metric |
Related links
- Legris Stainless Steel Pipe Fitting Fitting
- Parker Stainless Steel Pipe Fitting, Straight Union
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- Parker Stainless Steel Pipe Fitting Reducer Union
- Legris Brass Pipe Fitting Compression Nut, Female Metric M12 to Female 8mm
- RS PRO Stainless Steel Pipe Fitting, 45° Elbow 50.8mm
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fitting, 90° Elbow