- RS Stock No.:
- 295-2852
- Mfr. Part No.:
- 1810 06 00
- Brand:
- Legris
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$15.248
(exc. GST)
$16.773
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $15.248 | $76.24 |
30 - 55 | $15.102 | $75.51 |
60 + | $14.92 | $74.60 |
*price indicative |
- RS Stock No.:
- 295-2852
- Mfr. Part No.:
- 1810 06 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Sleeve Nut |
Shape | Hexagon |
Thread Size 1 | M10 |
Thread Standard 1 | Metric |
Related links
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- SMC Metric M10 port 240L/min Vacuum Regulator
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Legris Brass Pipe Fitting Compression Nut, Female Metric M10 to Female 6mm
- Parker Stainless Steel Pipe Fittings
- RS PRO Threaded Fitting Female Metric M14 to Male Metric M10 X 1