- RS Stock No.:
- 295-2672
- Mfr. Part No.:
- 1806 10 00
- Brand:
- Legris
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.35
(exc. GST)
$91.69
(inc. GST)
Units | Per unit |
1 - 4 | $83.35 |
5 - 9 | $82.33 |
10 + | $80.45 |
- RS Stock No.:
- 295-2672
- Mfr. Part No.:
- 1806 10 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Straight Connector
Note
Diameter of the hose 10mm
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Fitting Direction | Straight |
Related links
- Legris Stainless Steel Pipe Fitting Hexagon Sleeve Nut Metric M16 x 1.5
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/4in
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 3/8in
- Legris Stainless Steel Pipe Fitting, 90° Hexagon Elbow
- Legris Stainless Steel Pipe Fitting Hexagon Plug, Male R 1/8in
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/2in
- Legris Stainless Steel Pipe Fitting, Tee Tee
- Legris Stainless Steel Pipe Fitting Fitting