RS PRO 28 x 28 x 28mm Equal Tee Brass Compression Fitting

  • RS Stock No. 285-8902
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Standards

BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)

Fittings - Chrome Plated Brass

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

Specifications
Attribute Value
Compression Connection Pipe Diameter 28 x 28 x 28mm
Fitting Type Equal Tee
Material Brass
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 51.06
(exc. GST)
$ 56.17
(inc. GST)
units
Per unit
1 - 5
$51.06
6 - 24
$48.04
25 +
$45.98
Related Products
Brass fittings for fluid distribution Suitable for connecting ...
Description:
Brass fittings for fluid distribution Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Wall plate flange has two fixing holes Female ...
Description:
Wall plate flange has two fixing holes Female Thread is BSP parallel
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heatManufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heatManufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...