Pegler Yorkshire 15mm Straight Coupler Brass Compression Fitting

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Straight Coupling Compression x Compression

Note

See 'Key characteristics' table for guide to pressure/temperature.

Standards

BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)

Fittings - Chrome Plated Brass

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

Specifications
Attribute Value
Compression Connection Pipe Diameter 15mm
Fitting Type Coupler
Material Brass
Fitting Direction Straight
82 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 4.84
(exc. GST)
$ 5.32
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$4.84
$9.68
10 - 18
$4.755
$9.51
20 - 48
$4.675
$9.35
50 +
$4.59
$9.18
*price indicative
Related Products
Equal Straight Coupling Brass fittings for fluid distribution. ...
Description:
Equal Straight Coupling Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Straight Coupler Conex x Conex High Quality Water ...
Description:
Straight Coupler Conex x Conex High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories Suitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel ...
Male Stud Coupling BSP Parallel Thread Wade brass ...
Description:
Male Stud Coupling BSP Parallel Thread Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When ...
Tap Connectors (Straight and Bent Patterns) With BSP ...
Description:
Tap Connectors (Straight and Bent Patterns) With BSP parallel threaded swivel nut Sealing washer Stock Numbers 285-8744 & 285-8750 are straight pattern Stock Numbers 285-8766 & 285-8772 are bent pattern Note See 'Key characteristics' table for guide to pressure/temperature With ...