![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 439-600 | ||||||||||||||||||||||
Description | S/steel equal tee,6mm comp all ends | ||||||||||||||||||||||
Manufacturer/Brand Name | Legris | ||||||||||||||||||||||
Manufacturer Part No. | 1804 06 00 | ||||||||||||||||||||||
439-600 | |
S/steel equal tee,6mm comp all ends | |
Legris | |
1804 06 00 |
Date | Dec 6, 2019 |
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Attribute | Value |
---|---|
Fitting Type | Tee |