- RS Stock No.:
- 439-571
- Mfr. Part No.:
- 1802 08 00
- Brand:
- Legris
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.89
(exc. GST)
$92.28
(inc. GST)
Units | Per unit |
1 - 5 | $83.89 |
6 - 11 | $81.81 |
12 + | $78.45 |
- RS Stock No.:
- 439-571
- Mfr. Part No.:
- 1802 08 00
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Related links
- Legris Stainless Steel Pipe Fitting Fitting
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- Legris Stainless Steel Pipe Fitting Hexagon Sleeve Nut Metric M12
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- Parker Stainless Steel Pipe Fitting, 90° Elbow
- Legris Stainless Steel Pipe Fitting, Straight Coupler
- Legris Stainless Steel Pipe Fitting Tee
- Legris Stainless Steel Pipe Fitting, 90° Hexagon Elbow