- RS Stock No.:
- 439-565
- Mfr. Part No.:
- 1802 06 00
- Brand:
- Legris
- RS Stock No.:
- 439-565
- Mfr. Part No.:
- 1802 06 00
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Related links
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 50.8mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 38.1mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 76.2mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- Parker Stainless Steel Pipe Fitting, 90° Elbow
- Legris Stainless Steel Pipe Fitting, 90° Hexagon Elbow
- Parker Stainless Steel Pipe Fitting, 90° Elbow 3/8in