- RS Stock No.:
- 295-2824
- Mfr. Part No.:
- 1824 10 00
- Brand:
- Legris
- RS Stock No.:
- 295-2824
- Mfr. Part No.:
- 1824 10 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stainless Steel Sleeve Nuts and Olives
1824 10 00
A stainless steel 316L olive with a diameter of 10mm.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Compression |
Material | Stainless Steel |
Related links
- Legris Stainless Steel Pipe Fitting Hexagon Sleeve Nut Metric M16 x 1.5
- Legris Stainless Steel Pipe Fitting, Straight Coupler
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 50mm
- Legris Stainless Steel Pipe Fitting, 90° Hexagon Elbow
- Legris Stainless Steel Pipe Fitting Hexagon Plug, Male R 1/8in
- RS PRO Stainless Steel Pipe Fitting, Straight Fitting 22.1mm
- Legris Stainless Steel Pipe Fitting, Tee Tee
- RS PRO Stainless Steel Pipe Fitting, Straight Fitting 47.5mm