- RS Stock No.:
- 703-9165
- Mfr. Part No.:
- MB977B
- Brand:
- Licefa
Discontinued product
- RS Stock No.:
- 703-9165
- Mfr. Part No.:
- MB977B
- Brand:
- Licefa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Membrane boxes
Sorting boxes for membrane insert levels of 75 x 75 x 10 mm
Safe transport of valuable and sensitive small parts
Safe transport of valuable and sensitive small parts
.
Specifications
Attribute | Value |
---|---|
Height | 25mm |
Width | 175mm |
Depth | 100mm |
Transparent Lid | Yes |
Material | Plastic |
Colour | Transparent |