Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Access, Storage & Material Handling
Storage & Shelving
Compartment Boxes
Access, Storage & Material Handling
Storage & Shelving
Compartment Boxes
Raaco Blue PS Compartment Box, 22mm x 22mm x 3mm
RS Stock No.:
144-2594
Mfr. Part No.:
144346
Brand:
Raaco
View this category
Discontinued product
RS Stock No.:
144-2594
Mfr. Part No.:
144346
Brand:
Raaco
Technical data sheets
Technical data sheets
Brochure
Legislation and Compliance
Legislation and Compliance
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
Product Details
Product Details
.
Specifications
Specifications
Attribute
Value
Height
22mm
Width
22mm
Depth
3mm
Material
PS
Colour
Blue
Model Number
CarryLite LMS 10xID-Tag