- RS Stock No.:
- 101-5081
- Mfr. Part No.:
- 121873
- Brand:
- Raaco
Discontinued product
- RS Stock No.:
- 101-5081
- Mfr. Part No.:
- 121873
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Tray Inserts
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 12 |
Height | 47mm |
Width | 315mm |
Depth | 220mm |
Adjustable Compartments | Yes |
Transparent Lid | Yes |
Material | PP |
Colour | Transparent |