LT1721CS#PBF Analog Devices, Quad Comparator, Rail to Rail, Swing O/P, 2.5ns 2.7 → 6 V 16-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 822-9937
- Mfr. Part No.:
- LT1721CS#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $15.42 |
10 - 49 | $14.89 |
50 - 99 | $12.98 |
100 - 249 | $12.04 |
250 + | $11.74 |
Comparators, Linear Technology
Attribute | Value |
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | Rail to Rail, Swing |
Number of Channels per Chip | 4 |
Typical Response Time | 2.5ns |
Pin Count | 16 |
Typical Single Supply Voltage | 2.7 → 6 V |
Dimensions | 5.004 x 3.988 x 1.498mm |
Length | 5mm |
Width | 3.988mm |
Height | 1.498mm |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |