LT1711CMS8#PBF Analog Devices, Comparator, Rail to Rail O/P, 2ns 2.4 → 12 V 8-Pin MSOP
2 : Next working day (AU stock)
52 : 7 working days (Global stock)
Added
Packaging Options:
- RS Stock No.:
- 822-5840
- Mfr. Part No.:
- LT1711CMS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | $9.035 | $18.07 |
10 - 38 | $8.87 | $17.74 |
40 - 98 | $8.63 | $17.26 |
100 - 198 | $8.405 | $16.81 |
200 + | $8.185 | $16.37 |
*price indicative |
Comparators, Linear Technology
Attribute | Value |
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Output Type | Rail to Rail |
Number of Channels per Chip | 1 |
Typical Response Time | 2ns |
Pin Count | 8 |
Typical Single Supply Voltage | 2.4 → 12 V |
Dimensions | 3 x 3 x 1.095mm |
Length | 3mm |
Width | 3mm |
Height | 1.095mm |
Typical CMRR | 75dB |
Typical PSRR | 80dB |
Typical Voltage Gain | 15 V/mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Dual Supply Voltage | ±2.4 → ±6V |