LT1720CS8#PBF Analog Devices, Dual Comparator, CMOS, Rail to Rail, TTL O/P, 2.7 to 6 V 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 779-9404
- Mfr. Part No.:
- LT1720CS8#PBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | $10.08 | $20.16 |
10 - 38 | $9.72 | $19.44 |
40 - 98 | $8.225 | $16.45 |
100 - 198 | $7.105 | $14.21 |
200 + | $6.825 | $13.65 |
*price indicative |
Comparators, Linear Technology
Attribute | Value |
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | CMOS, Rail to Rail, TTL |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 to 6 V |
Dimensions | 5.004 x 3.89 x 1.498mm |
Length | 5mm |
Width | 3.89mm |
Height | 1.498mm |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |