- RS Stock No.:
- 759-1553
- Mfr. Part No.:
- ADCMP573BCPZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1553
- Mfr. Part No.:
- ADCMP573BCPZ-R2
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Comparators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Power Supply Type | Single |
Output Type | RSPECL |
Number of Channels per Chip | 1 |
Typical Response Time | 0.000165µs |
Pin Count | 16 |
Typical Single Supply Voltage | 3.3 → 5.2 V |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Typical CMRR | 65dB |
Typical PSRR | 74dB |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 54 dB |
Minimum Operating Temperature | -40 °C |