- RS Stock No.:
- 756-3224
- Mfr. Part No.:
- TC75W57FU(TE12L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3224
- Mfr. Part No.:
- TC75W57FU(TE12L,F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparator, Toshiba
Comparators, Toshiba
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 2 |
Typical Response Time | 0.011µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 5 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Length | 2.9mm |
Width | 2.8mm |
Height | 1.1mm |
Typical Voltage Gain | 94 dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |