- RS Stock No.:
- 732-7163
- Mfr. Part No.:
- MAX903CSA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7163
- Mfr. Part No.:
- MAX903CSA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Single Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | ±0.008µs |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 10 V |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Typical CMRR | 120µV/V |
Minimum Operating Temperature | 0 °C |
Typical PSRR | 150µV/V |
Maximum Operating Temperature | +70 °C |