BU7251SG-TR ROHM, Comparator, Push-Pull O/P, 0.55μs 1.8 → 5.5 V 5-Pin SSOP

  • RS Stock No. 171-5774
  • Mfr. Part No. BU7251SG-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and low current consumption with ultra-low input bias current make them suitable for a wide variety of applications.

Low operating supply voltage (+1.8[V]~+5.5[V])
+1.8 [V]~+5.5[V](single supply)
±0.9[V]~±2.75[V](split supply)
Input and Output full swing
Push-pull output type
High speed operation
Internal ESD protection
Human body model (HBM) ±4000[V](Typ.)
Wide temperature range

Specifications
Attribute Value
Comparator Type High Speed CMOS
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Typical Response Time 0.55µs
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Typical CMRR 80dB
Maximum Operating Temperature +105 °C
Typical PSRR 80dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±0.9 → ±2.75V
Typical Voltage Gain 90 dB
On back order for despatch 27/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.409
(exc. GST)
$ 0.45
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.409
$1,227.00
*price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
The MAX9060–MAX9064 are small single comparators, ideal for ...
Description:
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature ...
The MIC841 and MIC842 are micropower, precision voltage ...
Description:
The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch ...
The MCP6547 is an Open Drain, dual comparator. ...
Description:
The MCP6547 is an Open Drain, dual comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10V output capable. This device is offered in the ...