- RS Stock No.:
- 159-7871
- Mfr. Part No.:
- AD8214ARMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7871
- Mfr. Part No.:
- AD8214ARMZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Special Amplifiers, Analog Devices
Special purpose applications amplifiers from Analog Devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Special Amplifiers
Specifications
Attribute | Value |
---|---|
Comparator Type | High Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 65 V |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |