BU7252FVM-TR ROHM, Dual Comparator, CMOS, Push-Pull O/P, 550ns 1.8 → 5.5 V 8-Pin MSOP

  • RS Stock No. 146-7005
  • Mfr. Part No. BU7252FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specifications
Attribute Value
Comparator Type High Speed CMOS
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type CMOS, Push-Pull
Number of Channels per Chip 2
Typical Response Time 550ns
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Typical CMRR 80dB
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±0.9 → ±2.75V
Typical Voltage Gain 90 dB
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 0.554
(exc. GST)
$ 0.609
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.554
$1,662.00
*price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
BU7250G is low supply current and open drain ...
Description:
BU7250G is low supply current and open drain output comparators. These features low operating supply voltage of +1.8V to +5.5V, Low supply current and extremely low input bias current. Low Operating Supply VoltageLow Supply CurrentHigh Speed OperationInput Full SwingOpen Drain ...
The MIC841 and MIC842 are micropower, precision voltage ...
Description:
The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch ...
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail ...
Description:
Single-supply voltage operation: 2.3 V to 5.5 VRail-to-rail common-mode input voltage rangeLow input offset voltage across VCMR: 1 mV typicalGuarantees comparator output logic low from VCC = 0.9 V toundervoltage lockout (UVLO)Operating temperature range: −40°C to +125°CPackage type: 8-lead, narrow ...