BU7231G-TR ROHM, Comparator, Push-Pull O/P, 1.7μs 1.8 → 5.5 V 5-Pin SSOP

  • RS Stock No. 131-2775
  • Mfr. Part No. BU7231G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specifications
Attribute Value
Comparator Type Low Voltage
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Typical Response Time 1.7µs
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Typical CMRR 80dB
Typical Dual Supply Voltage ±0.9 → ±2.75V
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical PSRR 80dB
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.56
(exc. GST)
$ 1.72
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.56
$15.60
50 - 90
$1.403
$14.03
100 - 490
$1.277
$12.77
500 - 990
$1.168
$11.68
1000 +
$1.078
$10.78
*price indicative
Packaging Options:
Related Products
LM2903FVJ is two-channel ground sense comparator It have ...
Description:
LM2903FVJ is two-channel ground sense comparator It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. Wide Operating Supply Voltage Ground-sensed Input and Output Open Collector ...
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / ...
Description:
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of ...
LM2903FJ is two-channel ground sense comparator It have ...
Description:
LM2903FJ is two-channel ground sense comparator It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. Wide Operating Supply Voltage Ground-sensed Input and Output Open Collector ...
LM339FV is quad-channel ground sense comparator It have ...
Description:
LM339FV is quad-channel ground sense comparator It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications. Wide Operating Supply Voltage Ground-sensed Input and Output Open Collector ...