NE570DG ON Semiconductor, 2-Channel Compander 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Special Audio Amplifiers, ON Semiconductor

Audio Amplifiers, ON Semiconductor

Specifications
Attribute Value
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.45 x 7.6 x 2.45mm
Length 10.45mm
Width 7.6mm
Height 2.45mm
Maximum Operating Supply Voltage 24 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 6 V
Minimum Operating Temperature 0 °C
47 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 47)
$ 4.746
(exc. GST)
$ 5.221
(inc. GST)
units
Per unit
Per Tube*
47 +
$4.746
$223.062
*price indicative