- RS Stock No.:
- 200-9114
- Mfr. Part No.:
- 204608-0006
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 200-9114
- Mfr. Part No.:
- 204608-0006
- Brand:
- Molex
Legislation and Compliance
Product Details
The Molex coeur CST high-current female crimp socket has 6mm diameter and used for 2 AWG cables.
Made from copper alloy material
It is EU RoHS Compliant
Low halogen
It is EU RoHS Compliant
Low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 1 |
Plug/Socket | Socket |
Voltage Rating | 300 V |
Gender | Female |
Current Rating | 120A |
Termination Method | Crimp |
Series | 204608 |