Hirose, RP34L Compact Power Connector Through Hole Socket, 2P, Solder Termination, 5A, 30 V ac, 42 V dc
- RS Stock No.:
- 180-2400
- Mfr. Part No.:
- RP34L-5R-2PD(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 180-2400
- Mfr. Part No.:
- RP34L-5R-2PD(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Superior mating operability
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
A snap-and-lock style allows easy mating/
unmating.
Cable direction is variable
The three-position, right-angled plug makes it
possible to arrange the cable to the left or right, offering flexible wiring options depending on your requirement.
Sequential contact mating
Designed with sequential contact mating, onepin makes contact with its counterpart sooner than the others and establishes a securely grounded connection.
Easy plug assembly
A snap-together case eliminates the need for
screws to fasten the case and helps provide for a quick plug assembly.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P |
Plug/Socket | Socket |
Voltage Rating | 30 V ac, 42 V dc |
Gender | Female |
Mounting Type | Through Hole |
Current Rating | 5A |
Termination Method | Solder |
Contact Material | Brass |
Housing Material | Polyamide |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Series | RP34L |