Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc
- RS Stock No.:
- 179-0033
- Mfr. Part No.:
- EF1-38RA-1SCB(20)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 10 units)**
$432.76
(exc. GST)
$476.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $43.276 | $432.76 |
20 - 30 | $42.195 | $421.95 |
40 + | $41.545 | $415.45 |
**price indicative
- RS Stock No.:
- 179-0033
- Mfr. Part No.:
- EF1-38RA-1SCB(20)
- Brand:
- Hirose
Related links
- Hirose 1P 160A, 1 kV ac/dc
- Hirose 1P 160A, 1 kV ac/dc
- EDAC Wire to Wire Connector Cable Mount Socket Crimp Termination 300 V
- nVent ERIFLEX Distribution Block 70mm² 1 kV, Blue
- Molex 3P 40A, 1 kV ac/dc
- Molex 3P 40A, 1 kV ac/dc
- Lovato BF16 BF160 Contactor 4-Pole 284 kw, 1 kV
- TeSys Giga LC1G Contactor 4-Pole 150 Hp 1 kV ac