Molex 150177 Series Backplane Connector Panel Mount Plug, 6, Crimp Termination, 11.5A, 250 V

  • RS Stock No. 136-5648
  • Mfr. Part No. 150177-2060
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits

Specifications
Attribute Value
Pole Format 6
Plug/Socket Plug
Voltage Rating 250 V
Gender Male
Mounting Type Panel Mount
Current Rating 11.5A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material Nylon
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 150177
On back order for despatch 15/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$ 0.479
(exc. GST)
$ 0.527
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$0.479
$4.79
100 - 240
$0.381
$3.81
250 - 490
$0.357
$3.57
500 +
$0.336
$3.36
*price indicative
Related Products
EDAC IP67 560 Series Board Mount Plugs From ...
Description:
EDAC IP67 560 Series Board Mount Plugs From EDAC, a series of superior quality fully waterproof wire to board connectors These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The ...
Molex Valu Seal™ Plug and Receptacle Housings From ...
Description:
Molex Valu Seal™ Plug and Receptacle Housings From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications These sealed connectors feature a one piece housing design simplifying ...
Disk Drive 90° Surface Mount Plug 4-way right ...
Description:
Disk Drive 90° Surface Mount Plug 4-way right angle connector for general I/O power connections Interfaces with disk drives within equipment Rated voltage 250V ac./d.c. Current 12A max. at 105°C.Recommend PCB thickness 1.6mm. 4-way right angle connector for general I/O ...
Power connectors for devices Compact, space-saving design Touch-proof ...
Description:
Power connectors for devices Compact, space-saving design Touch-proof Polarisation with the aid of coding pins Cable side: Male with crimp termination4 different coding variants without loss of contact