- RS Stock No.:
- 500-531
- Mfr. Part No.:
- 794940-1
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.20
(exc. GST)
$2.42
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.20 | $11.00 |
100 - 370 | $2.114 | $10.57 |
375 + | $2.028 | $10.14 |
*price indicative |
- RS Stock No.:
- 500-531
- Mfr. Part No.:
- 794940-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
Made from a strong and sturdy 'Nylon 66' material
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
Note
Images are a representitive only.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 600 V ac |
Gender | Female |
Current Rating | 9A |
Housing Material | Nylon |