Coding Clip HARTING PushPull Series for use with Receptacle RAL 4008

  • RS Stock No. 173-9609
  • Mfr. Part No. 09458400025
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PP V4 coding clip for receptacle, violet

Specifications
Attribute Value
For Use With Receptacle RAL 4008
Accessory Type Coding Clip
Series HARTING PushPull
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 10)
$ 4.026
(exc. GST)
$ 4.429
(inc. GST)
units
Per unit
Per Box*
10 - 40
$4.026
$40.26
50 - 240
$3.731
$37.31
250 - 490
$3.477
$34.77
500 - 990
$3.255
$32.55
1000 +
$3.06
$30.60
*price indicative
Related Products
Modice Headers Interfaces with Cinch SHS, industry standard ...
Description:
Modice Headers Interfaces with Cinch SHS, industry standard harness connectors Features and Benefits • Available with or without ferrite filtering option• Epoxy sealed terminals for optimised sealing characteristics• Centre threaded mating bushing Note For Enclosures see typically stock no 664-7220 ...
Molex EXTreme Guardian™ High Power Receptacle TPA Clips ...
Description:
Molex EXTreme Guardian™ High Power Receptacle TPA Clips Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System The TPA clips ensure that the high-power female crimp contacts are fully engaged ...
HE Cable Hoods Hoods are made from aluminium ...
Description:
HE Cable Hoods Hoods are made from aluminium alloy casting and available in top, angled or side entry Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands. Approvals UL listed, CSA certified, SEV. Hoods are ...
Amphenol Powerlok connector PL082 is a 2 pole ...
Description:
Amphenol Powerlok connector PL082 is a 2 pole receptacle with HVIL contacts Operating Temperature -40°C to +125°CIP67 and IP2X Protection Class Automatic secondary lock500 Min mating cycle.