Female Crimp Terminal 173042 Series for use with ValuSeal Receptacle Housing 172878

  • RS Stock No. 134-8816
  • Mfr. Part No. 173042-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex ValuSeal™ Male and Female Terminals

A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact and have a suggested wire size of 16 AWG to 18 AWG. See part numbers 134-8798 and 134-8799 for typical connector housings.

Features and Benefits

• 11A per contact
• 16 AWG to 18 AWG wire size
• Crimp or compression

Molex ValuSeal™ Range

Specifications
Attribute Value
Accessory Type Female Crimp Terminal
For Use With ValuSeal Receptacle Housing 172878
Series 173042
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 100)
$ 0.101
(exc. GST)
$ 0.111
(inc. GST)
units
Per unit
Per Reel*
100 - 900
$0.101
$10.10
1000 - 2400
$0.092
$9.20
2500 - 4900
$0.082
$8.20
5000 +
$0.076
$7.60
*price indicative
Packaging Options:
Related Products
Deutsch DT Series Connector with End Cap From ...
Description:
Deutsch DT Series Connector with End Cap From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab These harsh environment connectors provide reliability and excellent performance ...
Crimp Contacts, H-D and H-DD and Tooling Machined ...
Description:
Crimp Contacts, H-D and H-DD and Tooling Machined precious-metal plated copper alloy crimp contacts snap into plug and socket insertsWire acceptance 0.5 to 2.5mm² Note Alternative crimp tool see stock no. 266-6860. The posistioner used with this alternative crimp tool ...
Phoenix Contact Crimp Contact - CK40 Phoenix Contact ...
Description:
Phoenix Contact Crimp Contact - CK40 Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2 Contact material: Copper alloy Contact surface material: Silver-plated Note For HC-M-3 modules. Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2. Contact material: ...
Phoenix Contact Crimp Contact - CK25 Contact material: ...
Description:
Phoenix Contact Crimp Contact - CK25 Contact material: Copper alloy Contact surface material: Silver-plated Note For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determinedby the DIN EN 60 352-2. ...