Female Crimp Terminal 173042 Series for use with ValuSeal Receptacle Housing 172878

  • RS Stock No. 134-8801
  • Mfr. Part No. 173042-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex ValuSeal™ Male and Female Terminals

A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact and have a suggested wire size of 16 AWG to 18 AWG. See part numbers 134-8798 and 134-8799 for typical connector housings.

Features and Benefits

• 11A per contact
• 16 AWG to 18 AWG wire size
• Crimp or compression

Molex ValuSeal™ Range

Specifications
Attribute Value
For Use With ValuSeal Receptacle Housing 172878
Accessory Type Female Crimp Terminal
Series 173042
18000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 6000)
Was $0.08
$ 0.059
(exc. GST)
$ 0.065
(inc. GST)
units
Per unit
Per Reel*
6000 - 12000
$0.059
$354.00
18000 - 30000
$0.052
$312.00
36000 +
$0.048
$288.00
*price indicative
Related Products
Molex EXTreme Guardian™ High Power Female Crimp Contacts ...
Description:
Molex EXTreme Guardian™ High Power Female Crimp Contacts Molex 46819 series contacts from the EXTreme Guardian Power Connector System The gold plated copper female terminals can accommodate up to 6 AWG wire providing a high 185.0A per linear inch. For ...
Phoenix Contact Crimp Contact - CK40 Phoenix Contact ...
Description:
Phoenix Contact Crimp Contact - CK40 Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2 Contact material: Copper alloy Contact surface material: Silver-plated Note For HC-M-3 modules. Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2. Contact material: ...
Phoenix Contact Crimp Contact - CK25 Contact material: ...
Description:
Phoenix Contact Crimp Contact - CK25 Contact material: Copper alloy Contact surface material: Silver-plated Note For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determinedby the DIN EN 60 352-2. ...
The HARTING Han A series 4-pole 4-way connector ...
Description:
The HARTING Han A series 4-pole 4-way connector is a black coloured male PCB mount connector having polycarbonate as housing material The contact material for this connector is a copper alloy and contact plating is silver. This insert has a ...